
D4NL-1CFA-B4 | |
|---|---|
DigiKey Part Number | D4NL-1CFA-B4-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1CFA-B4 |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NO/NC + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1CFA-B4 Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size PG13.5 |
Type Solenoid Release | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NO/NC + DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,98000 € | 253,98 € |
| Unit Price without VAT: | 253,98000 € |
|---|---|
| Unit Price with VAT: | 304,77600 € |





