
D4MC-2002 VCT 3M | |
|---|---|
DigiKey Part Number | D4MC-2002VCT3M-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-2002 VCT 3M |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 1.575" (40.0mm) |
Circuit SPDT | Differential Travel 0.118" (3.0mm) |
Switch Function On-Mom | Overtravel 0.197" (5.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,08000 € | 103,08 € |
| Unit Price without VAT: | 103,08000 € |
|---|---|
| Unit Price with VAT: | 123,69600 € |

