
D4E-2D20N | |
|---|---|
DigiKey Part Number | Z11982-ND |
Manufacturer | |
Manufacturer Product Number | D4E-2D20N |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-2D20N Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.625" (41.3mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,73000 € | 158,73 € |
| 10 | 131,40200 € | 1 314,02 € |
| 25 | 121,87680 € | 3 046,92 € |
| 50 | 115,12380 € | 5 756,19 € |
| Unit Price without VAT: | 158,73000 € |
|---|---|
| Unit Price with VAT: | 190,47600 € |

