Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E-2C21N

DigiKey Part Number
Z7202-ND
Manufacturer
Manufacturer Product Number
D4E-2C21N
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D4E-2C21N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
500gf
Part Status
Active
Operating Position
1.000" (25.4mm)
Circuit
SPDT
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,90000 €113,90 €
1094,30200 €943,02 €
2587,46680 €2 186,67 €
5082,62340 €4 131,17 €
10078,30770 €7 830,77 €
Manufacturers Standard Package
Unit Price without VAT:113,90000 €
Unit Price with VAT:136,68000 €