
D4E-1G24N | |
|---|---|
DigiKey Part Number | Z7198-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1G24N |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.909" (23.1mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,90000 € | 113,90 € |
| 10 | 94,30200 € | 943,02 € |
| 25 | 87,46680 € | 2 186,67 € |
| 50 | 82,62340 € | 4 131,17 € |
| 100 | 78,30770 € | 7 830,77 € |
| Unit Price without VAT: | 113,90000 € |
|---|---|
| Unit Price with VAT: | 136,68000 € |

