
D4E-1F20N | |
|---|---|
DigiKey Part Number | Z7192-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1F20N |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1F20N Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.180" (30.0mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,88000 € | 103,88 € |
| 10 | 86,00600 € | 860,06 € |
| 25 | 79,77440 € | 1 994,36 € |
| 50 | 75,35700 € | 3 767,85 € |
| 100 | 71,17980 € | 7 117,98 € |
| Unit Price without VAT: | 103,88000 € |
|---|---|
| Unit Price with VAT: | 124,65600 € |

