
CS1W-CN225 | |
---|---|
DigiKey Part Number | CS1W-CN225-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN225 |
Description | CABLE ASSEMBLY PROGRAMMING 6.56' |
Customer Reference | |
Detailed Description | Programming Cable Assembly Omron CS1 Series 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Programming | |
Number of Positions | 25 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | CE | |
Base Product Number |