
CS1W-CLK21-V1 | |
---|---|
DigiKey Part Number | CS1W-CLK21-V1-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CLK21-V1 |
Description | LINK MODULE TWIST PAIR |
Customer Reference | |
Detailed Description | Link Module Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Link Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.485 lb (219.99 g) |