
CP2E-S30DT1-D | |
|---|---|
DigiKey Part Number | 236-CP2E-S30DT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-S30DT1-D |
Description | I/O MOD 18 DIG 12 SS 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 18 - Digital |
Manufacturer Omron Automation and Safety | Number of Outputs and Type 12 - Solid State |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -20°C ~ 60°C |
For Use With/Related Products CP2E Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,98000 € | 778,98 € |
| Unit Price without VAT: | 778,98000 € |
|---|---|
| Unit Price with VAT: | 934,77600 € |

