cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS-LDR2-70SW2

DigiKey Part Number
CCS-LDR2-70SW2-ND
Manufacturer
Manufacturer Product Number
CCS-LDR2-70SW2
Description
CCS RING LITE-WHITE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Box
Part Status
Active
Type
-
Color
-
Length
-
Width
-
Height
-
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 097,92000 €1 097,92 €
Manufacturers Standard Package
Unit Price without VAT:1 097,92000 €
Unit Price with VAT:1 317,50400 €