
A3PA-90B12-24APW | |
|---|---|
DigiKey Part Number | A3PA-90B12-24APW-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-90B12-24APW |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
EDA/CAD Models | A3PA-90B12-24APW Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Obsolete | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 23.50mm x 22.50mm |
Switch Function On-On | Operating Temperature -10°C ~ 40°C |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3PA-90B11-24APW | Omron Automation and Safety | 18 | SW1653-ND | 95,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,19000 € | 100,19 € |
| Unit Price without VAT: | 100,19000 € |
|---|---|
| Unit Price with VAT: | 120,22800 € |

