
A30NZ-3MM-NAA | |
|---|---|
DigiKey Part Number | 236-A30NZ-3MM-NAA-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-3MM-NAA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NS |
Part Status Obsolete | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,34800 € |

