

| A2W-TC-WC1 US2BY | |
|---|---|
| DigiKey Part Number | A2W-TC-WC1US2BY-ND | 
| Manufacturer | |
| Manufacturer Product Number | A2W-TC-WC1 US2BY | 
| Description | WIRELESS PB FULL GRD BLK YEL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch Standard Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Type | Standard | |
| Circuit | - | |
| Switch Function | - | |
| Current Rating (Amps) | - | |
| Actuator Type | Round, Button, Full Guard | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Wireless | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -10°C ~ 55°C | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 1,000,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 265,02000 € | 265,02 € | 
| 10 | 228,40900 € | 2 284,09 € | 
| 25 | 215,22960 € | 5 380,74 € | 
| Unit Price without VAT: | 265,02000 € | 
|---|---|
| Unit Price with VAT: | 318,02400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France