MFR Recommended

A22NN-RNA-NAA-P101-NN | |
|---|---|
DigiKey Part Number | 236-A22NN-RNA-NAA-P101-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-RNA-NAA-P101-NN |
Description | PSHIN FLT MTL BZL BLUE 2 NO |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Blue |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-On | Electrical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-MNA-NAA-P101-NN | Omron Automation and Safety | 0 | 236-A22NN-MNA-NAA-P101-NN-ND | 35,15000 € | MFR Recommended |

