Image for A22-10M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22-10M

DigiKey Part Number
A22-10M-ND
Manufacturer
Manufacturer Product Number
A22-10M
Description
CONTACT BLOCK SPST-NO 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 110VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 110VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,62000 €25,62 €
Manufacturers Standard Package
Unit Price without VAT:25,62000 €
Unit Price with VAT:30,74400 €