A-20GV-C-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GV-C-K

DigiKey Part Number
Z6746-ND
Manufacturer
Manufacturer Product Number
A-20GV-C-K
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
IP00
Features
-
Operating Force
70gf
Release Force
14gf
Operating Position
0.748" (19.0mm)
Pretravel
0.625" (15.9mm)
Differential Travel
0.094" (2.4mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,98000 €17,98 €
1014,88000 €148,80 €
2513,80240 €345,06 €
Manufacturers Standard Package
Unit Price without VAT:17,98000 €
Unit Price with VAT:21,57600 €