
SXT22412CA07-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22412CA07-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412CA07-20.000M |
Description | CRYSTAL 20.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412CA07-20.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,40190 € | 40,19 € |
| 500 | 0,38074 € | 190,37 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

