
SXT21414AA38-26.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21414AA38-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21414AA38-26.000M |
Description | CRYSTAL 26.000MHZ 14 PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±50ppm Crystal 14pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21414AA38-26.000M Models |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,94240 € | 47,12 € |
| 100 | 0,80770 € | 80,77 € |
| 500 | 0,78530 € | 392,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

