
7211-1050-0005 | |
|---|---|
DigiKey Part Number | 236-7211-1050-0005-ND |
Manufacturer | |
Manufacturer Product Number | 7211-1050-0005 |
Description | ID20 WVGA SD 50MM HS X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.34MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red, White) |
Manufacturer Omron Automation and Safety | Scan Rate 60 scans/s |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) 260.0mm x 180.0mm | Termination Style Connector |
Visual Field (Min) 50.0mm x 35.0mm | Ingress Protection IP40 |
Installation Distance 50.0mm ~ 300.0mm | Operating Temperature 0°C ~ 45°C |
Resolution 0.34MP, 752 x 480 (360,960 Pixels) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,74000 € | 2 493,74 € |
| Unit Price without VAT: | 2 493,74000 € |
|---|---|
| Unit Price with VAT: | 2 992,48800 € |

