ULVT006A0X3-SRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 426
Unit Price: 10,33000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULVT006A0X3-SRZ

DigiKey Part Number
555-1367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULVT006A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
33 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
91.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SMD Module
Voltage - Input (Min)
3V
Size / Dimension
0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm)
Voltage - Input (Max)
14.4V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNVT006A0X3-SRZOmniOn Power426555-PNVT006A0X3-SRZ-ND10,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes