
PIM300AZ | |
---|---|
DigiKey Part Number | 555-1158-ND |
Manufacturer | |
Manufacturer Product Number | PIM300AZ |
Description | DC DC CONVERTER -48V 300W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -48V 6.25A, 1.6A -38V - -75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -38V | |
Voltage - Input (Max) | -75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.25A, 1.6A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -5°C ~ 85°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm) | |
Base Product Number |