
MPR0712DCR12Z02A | |
|---|---|
DigiKey Part Number | 555-MPR0712DCR12Z02A-ND |
Manufacturer | |
Manufacturer Product Number | MPR0712DCR12Z02A |
Description | DC/DC CONVERTER 12V 700W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 58.3A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -44V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 58.3A | |
Power (Watts) | 700W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 50°C (With Derating) | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.58" H (228.6mm x 54.5mm x 40.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,68000 € | 355,68 € |
| 5 | 338,76000 € | 1 693,80 € |
| 10 | 331,72100 € | 3 317,21 € |
| 25 | 322,64160 € | 8 066,04 € |
| Unit Price without VAT: | 355,68000 € |
|---|---|
| Unit Price with VAT: | 426,81600 € |


