
| QBVE060A0S10R441-PHZ | |
|---|---|
| DigiKey Part Number | 555-QBVE060A0S10R441-PHZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | QBVE060A0S10R441-PHZ | 
| Description | DC DC CONVERTER 10.4V 625W | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 10.4V 60A 45V - 56V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Intermediate Bus Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 45V | |
| Voltage - Input (Max) | 56V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 60A | |
| Power (Watts) | 625 W | |
| Voltage - Isolation | 750 V | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
| Operating Temperature | -5°C ~ 85°C | |
| Efficiency | 97% | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP Module, 1/4 Brick | |
| Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
| Control Features | Enable, Active Low | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | 79,08783 € | 9 490,54 € | 
| Unit Price without VAT: | 79,08783 € | 
|---|---|
| Unit Price with VAT: | 94,90540 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France