
EHHD036A0F41Z | |
|---|---|
DigiKey Part Number | 555-EHHD036A0F41Z-ND |
Manufacturer | |
Manufacturer Product Number | EHHD036A0F41Z |
Description | DC DC CONVERTER 3.3V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 36A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 36A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| 5 | 35,46600 € | 177,33 € |
| 10 | 34,89100 € | 348,91 € |
| 36 | 33,85000 € | 1 218,60 € |
| 72 | 33,29875 € | 2 397,51 € |
| 108 | 32,98009 € | 3 561,85 € |
| 252 | 32,32357 € | 8 145,54 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 44,19600 € |

