MFR Recommended

APXW012A0X3-SRDZ | |
|---|---|
DigiKey Part Number | 555-APXW012A0X3-SRDZ-ND |
Manufacturer | |
Manufacturer Product Number | APXW012A0X3-SRDZ |
Description | DC DC CONVERTER 3-18V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 95.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 9V | Size / Dimension 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXW012A0X3-78SRDZ | OmniOn Power | 14 | 555-APXW012A0X3-78SRDZCT-ND | 17,17000 € | MFR Recommended |


