
OFT025-C | |
|---|---|
DigiKey Part Number | 5532-OFT025-C-ND |
Manufacturer | |
Manufacturer Product Number | OFT025-C |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±3.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog | |
Output | 0V ~ 2.5V | |
Accuracy | ±3.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,28000 € | 168,28 € |
| 10 | 151,28200 € | 1 512,82 € |
| 25 | 142,78320 € | 3 569,58 € |
| 50 | 134,28420 € | 6 714,21 € |
| Unit Price without VAT: | 168,28000 € |
|---|---|
| Unit Price with VAT: | 201,93600 € |

