
OFT020-B | |
|---|---|
DigiKey Part Number | 5532-OFT020-B-ND |
Manufacturer | |
Manufacturer Product Number | OFT020-B |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±2% 3 s Cable |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Omnielektronik | Response Time 3 s |
Packaging Retail Package | Sensitivity 0.01°C, 0.01% RH |
Part Status Active | Voltage - Supply 21.6V ~ 26.4V |
Sensor Type Humidity, Temperature | Mounting Type Cable |
Humidity Range 0 ~ 100% RH | Operating Temperature -25°C ~ 70°C |
Output Type Analog Current | Package / Case Radial |
Output 0 mA ~ 20 mA | Supplier Device Package Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,77000 € | 244,77 € |
| 10 | 220,12400 € | 2 201,24 € |
| 25 | 208,22560 € | 5 205,64 € |
| 50 | 195,47700 € | 9 773,85 € |
| Unit Price without VAT: | 244,77000 € |
|---|---|
| Unit Price with VAT: | 293,72400 € |

