
OFT001-B | |
|---|---|
DigiKey Part Number | 5532-OFT001-B-ND |
Manufacturer | |
Manufacturer Product Number | OFT001-B |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±2% 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog | |
Output | 0V ~ 1V | |
Accuracy | ±2% | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,77000 € | 244,77 € |
| 10 | 220,12400 € | 2 201,24 € |
| 25 | 208,22560 € | 5 205,64 € |
| 50 | 195,47700 € | 9 773,85 € |
| Unit Price without VAT: | 244,77000 € |
|---|---|
| Unit Price with VAT: | 293,72400 € |

