
OFT001-A | |
|---|---|
DigiKey Part Number | 5532-OFT001-A-ND |
Manufacturer | |
Manufacturer Product Number | OFT001-A |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±1.5% RH 3 s Cable |
Datasheet | Datasheet |
Category | Accuracy ±1.5% RH |
Manufacturer Omnielektronik | Response Time 3 s |
Packaging Retail Package | Sensitivity 0.01°C, 0.01% RH |
Part Status Active | Voltage - Supply 21.6V ~ 26.4V |
Sensor Type Humidity, Temperature | Mounting Type Cable |
Humidity Range 0 ~ 100% RH | Operating Temperature -25°C ~ 70°C |
Output Type Analog | Package / Case Radial |
Output 0V ~ 1V | Supplier Device Package Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,52000 € | 274,52 € |
| 10 | 246,47100 € | 2 464,71 € |
| 25 | 233,72240 € | 5 843,06 € |
| 50 | 220,12420 € | 11 006,21 € |
| Unit Price without VAT: | 274,52000 € |
|---|---|
| Unit Price with VAT: | 329,42400 € |

