



A22526-016 | |
|---|---|
DigiKey Part Number | 2262-A22526-016-ND |
Manufacturer | |
Manufacturer Product Number | A22526-016 |
Description | CIRC 16 POS LATCH/UNLATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A22526-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 12,54700 € | 125,47 € |
| 25 | 11,76080 € | 294,02 € |
| 50 | 11,19960 € | 559,98 € |
| 100 | 10,66530 € | 1 066,53 € |
| 250 | 9,99812 € | 2 499,53 € |
| 500 | 9,52150 € | 4 760,75 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,71200 € |

