2 Conductor Multi-Conductor Cable Brown 24 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-K-24-25

DigiKey Part Number
5880-TT-K-24-25-ND
Manufacturer
Manufacturer Product Number
TT-K-24-25
Description
THERMOCOUPLE WIRE, DUPLEX INSULA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 24 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
Solid
Mfr
Conductor Material
CHROMEGA®, ALOMEGA®
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Length
25.00' (7.62m)
Cable Type
Jacket Color
Brown
Number of Conductors
2
Operating Temperature
-200°C ~ 260°C
Wire Gauge
Conductor Insulation
Perfluoro Alkoxy (PFA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,42000 €59,42 €
Manufacturers Standard Package
Unit Price without VAT:59,42000 €
Unit Price with VAT:71,30400 €