
4KX24SPP | |
|---|---|
DigiKey Part Number | 5880-4KX24SPP-ND 5880-4KX24SPP-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4KX24SPP |
Description | THERMOCOUPLE EXTENSION CABLE, MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Yellow 24 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Mfr | Shield Type Foil |
Packaging Bulk Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature 0°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Alumel, Chromel | Shield Material Aluminum |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 6,26353 € | 6 263,53 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 10,00800 € |



