
SOLDER WIRE SAC0307-1.0 | |
|---|---|
DigiKey Part Number | 1188-SOLDERWIRESAC0307-1.0-ND |
Manufacturer | |
Manufacturer Product Number | SOLDER WIRE SAC0307-1.0 |
Description | SOLDER WIRE SAC0307-1.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99Cu0.7Ag0.3 (99/0.7/0.3) Spool, 3.53 oz (100g) |
Category | Diameter 0.039" (0.99mm) |
Manufacturer Olimex LTD | Melting Point 415 ~ 442°F (213 ~ 228°C) |
Packaging Bulk | Flux Type No-Clean |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 3.53 oz (100g) |
Composition Sn99Cu0.7Ag0.3 (99/0.7/0.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,97000 € | 22,97 € |
| Unit Price without VAT: | 22,97000 € |
|---|---|
| Unit Price with VAT: | 27,56400 € |


