SM-17HS4023 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Olimex LTD
In Stock: 0
Unit Price: 9,87000 €
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 700 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-17HS4023

DigiKey Part Number
1188-SM-17HS4023-ND
Manufacturer
Manufacturer Product Number
SM-17HS4023
Description
STEP MOTOR HYBRID BIPOLAR 12VDC
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 700 mA 12VDC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
12VDC
Current Rating (Amps)
700 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
19.83 / 140
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.867" (22.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
4 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes