
PGC-TR25 | |
|---|---|
DigiKey Part Number | 1188-PGC-TR25-ND |
Manufacturer | |
Manufacturer Product Number | PGC-TR25 |
Description | PGC-TR25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Flush 5.43" (138.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 5.43" (138.0mm) | |
Features | - | |
Capacity | 16 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 12,07200 € |



