


AIR-E-VALVE-3V | |
|---|---|
DigiKey Part Number | 1188-AIR-E-VALVE-3V-ND |
Manufacturer | |
Manufacturer Product Number | AIR-E-VALVE-3V |
Description | SOLENOID PULL 3V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke 3VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | 3VDC | |
Stroke Length | - | |
DC Resistance (DCR) | 45Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.512" L x 0.492" W x 0.787" H (13.00mm x 12.50mm x 20.00mm) | |
Diameter - Shaft | 0.098" (2.50mm) | |
Shaft Detail | Round | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,66000 € |











