Image for BAY-HDD-2000GB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAY-HDD-2000GB

DigiKey Part Number
1188-BAY-HDD-2000GB-ND
Manufacturer
Manufacturer Product Number
BAY-HDD-2000GB
Description
BAY-HDD-2000GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 2TB SATA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
2TB
Memory Type
Magnetic Disk (HDD)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,82000 €84,82 €
Manufacturers Standard Package
Unit Price without VAT:84,82000 €
Unit Price with VAT:101,78400 €