
CFR4B5X-S-P | |
|---|---|
DigiKey Part Number | 4631-CFR4B5X-S-P-ND |
Manufacturer | |
Manufacturer Product Number | CFR4B5X-S-P |
Description | FAN BLOWER CF 125X23.5MM 5VDC/Ta |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 5VDC Rectangular - 125mm L x 23mm H Ball 16.4 CFM (0.459m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 125mm L x 23mm H | |
Width | 23.50mm | |
Air Flow | 16.4 CFM (0.459m³/min) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 32.0dB | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, TUV, UR | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 51,99600 € |

