

A03TJWPF03TJWPF22KJ457OM | |
---|---|
DigiKey Part Number | 455-A03TJWPF03TJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A03TJWPF03TJWPF22KJ457OM |
Description | 3C M-M JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,10000 € | 14,10 € |
10 | 11,98200 € | 119,82 € |
25 | 11,23160 € | 280,79 € |
50 | 10,69560 € | 534,78 € |
100 | 10,18520 € | 1 018,52 € |
300 | 9,42613 € | 2 827,84 € |
500 | 9,09282 € | 4 546,41 € |
Unit Price without VAT: | 14,10000 € |
---|---|
Unit Price with VAT: | 16,92000 € |