


WHA100FET | |
---|---|
DigiKey Part Number | WHA100FETR-ND - Tape & Reel (TR) WHA100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHA100FET |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA100FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,07400 € | 10,74 € |
25 | 0,92440 € | 23,11 € |
50 | 0,83080 € | 41,54 € |
100 | 0,75130 € | 75,13 € |
250 | 0,66416 € | 166,04 € |
500 | 0,60960 € | 304,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,56323 € | 563,23 € |
2 000 | 0,52385 € | 1 047,70 € |
3 000 | 0,50361 € | 1 510,83 € |
5 000 | 0,48073 € | 2 403,65 € |
7 000 | 0,46710 € | 3 269,70 € |
10 000 | 0,45378 € | 4 537,80 € |
12 000 | 0,44740 € | 5 368,80 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,94400 € |