TWW10J270E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW10J75RE

DigiKey Part Number
TWW10J75RE-ND
Manufacturer
Manufacturer Product Number
TWW10J75RE
Description
10W CERAMIC RADIAL WWND RES.5%
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 1000,53066 €2 706,37 €
Unit Price without VAT:0,53066 €
Unit Price with VAT:0,63679 €