cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50F10RF200MMM404

DigiKey Part Number
273-HS50F10RF200MMM404-ND
Manufacturer
Manufacturer Product Number
HS50F10RF200MMM404
Description
50 WATT AL HOUSED LEADED 10OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 1.102" W (49.10mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,27000 €19,27 €
1013,66900 €136,69 €
2512,15480 €303,87 €
5011,20760 €560,38 €
10010,40310 €1 040,31 €
2509,52224 €2 380,56 €
5008,97156 €4 485,78 €
1 0008,54583 €8 545,83 €
Unit Price without VAT:19,27000 €
Unit Price with VAT:23,12400 €