
TBH25P2K70JE | |
|---|---|
DigiKey Part Number | TBH25P2K70JE-ND |
Manufacturer | |
Manufacturer Product Number | TBH25P2K70JE |
Description | RES 2.7K OHM 5% 25W TO220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TBH25P2K70JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.402" L x 0.187" W (10.20mm x 4.75mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,80984 € | 952,46 € |
| Unit Price without VAT: | 3,80984 € |
|---|---|
| Unit Price with VAT: | 4,57181 € |

