TAP800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800K2K7E

DigiKey Part Number
TAP800K2K7E-ND
Manufacturer
Manufacturer Product Number
TAP800K2K7E
Description
RES CHAS MNT 2.7K OHM 10% 800W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.7 kOhms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,98000 €205,98 €
10158,15700 €1 581,57 €
25145,25880 €3 631,47 €
50137,19600 €6 859,80 €
Manufacturers Standard Package
Unit Price without VAT:205,98000 €
Unit Price with VAT:247,17600 €