
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 1.085" L x 0.240" W (27.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 1.020" (25.91mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 4,45738 € | 374,42 € |
| Unit Price without VAT: | 4,45738 € |
|---|---|
| Unit Price with VAT: | 5,34886 € |

