
RW2S0CBR050JE | |
|---|---|
DigiKey Part Number | RW2S0CBR050JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0CBR050JE |
Description | RES 0.05 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0CBR050JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.407" L x 0.226" W (10.34mm x 5.74mm) | |
Height - Seated (Max) | 0.227" (5.77mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,08360 € | 52,09 € |
| 50 | 1,88760 € | 94,38 € |
| 100 | 1,72090 € | 172,09 € |
| 300 | 1,50650 € | 451,95 € |
| 500 | 1,42418 € | 712,09 € |
| 1 000 | 1,32718 € | 1 327,18 € |
| 5 000 | 1,15465 € | 5 773,25 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

