
MOX-750231007FE | |
|---|---|
DigiKey Part Number | MOX750F-1000ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX-750231007FE |
Description | RES 1 GOHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-750231007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.880" L (4.19mm x 22.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 8,83800 € | 88,38 € |
| 25 | 8,39960 € | 209,99 € |
| 50 | 8,14580 € | 407,29 € |
| 100 | 7,94340 € | 794,34 € |
| 300 | 7,70353 € | 2 311,06 € |
| 500 | 7,61820 € | 3 809,10 € |
| 1 000 | 7,52309 € | 7 523,09 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,90000 € |

