
MC102522506JE | |
|---|---|
DigiKey Part Number | MC102522506JE-ND |
Manufacturer | |
Manufacturer Product Number | MC102522506JE |
Description | RES SMD 250M OHM 5% 1.5W 5025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 1.5W Chip Resistor 5025 J-Lead High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MC102522506JE Models |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 180°C |
Part Status Active | Package / Case 5025 J-Lead |
Resistance | Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 3,01800 € | 75,45 € |
| 50 | 2,88040 € | 144,02 € |
| 100 | 2,77070 € | 277,07 € |
| 250 | 2,65920 € | 664,80 € |
| 500 | 2,59456 € | 1 297,28 € |
| 1 000 | 2,54304 € | 2 543,04 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,16000 € |

