
LVT12R0100FER | |
|---|---|
DigiKey Part Number | 273-LVT12R0100FERTR-ND - Tape & Reel (TR) 273-LVT12R0100FERCT-ND - Cut Tape (CT) 273-LVT12R0100FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT12R0100FER |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT12R0100FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,12208 € | 30,52 € |
| 500 | 0,11018 € | 55,09 € |
| 1 000 | 0,10006 € | 100,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08204 € | 410,20 € |
| 10 000 | 0,07615 € | 761,50 € |
| 15 000 | 0,07313 € | 1 096,95 € |
| 25 000 | 0,06971 € | 1 742,75 € |
| 35 000 | 0,06767 € | 2 368,45 € |
| 50 000 | 0,06567 € | 3 283,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

