5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT08R0050FER

DigiKey Part Number
273-LVT08R0050FERTR-ND - Tape & Reel (TR)
273-LVT08R0050FERCT-ND - Cut Tape (CT)
273-LVT08R0050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT08R0050FER
Description
RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT08R0050FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25600 €2,56 €
250,21680 €5,42 €
500,19240 €9,62 €
1000,17180 €17,18 €
2500,14896 €37,24 €
5000,13470 €67,35 €
1 0000,12258 €122,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10100 €505,00 €
10 0000,09394 €939,40 €
15 0000,09031 €1 354,65 €
25 0000,08621 €2 155,25 €
35 0000,08377 €2 931,95 €
50 0000,08138 €4 069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €